807-042-422-203

Heilind Number:EDA807-042-422-203
Manufacturer:EDAC
Manufacturer Number:807-042-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-422-203

Detailed Description

Introducing the 807-042-422-203 High Temp Card Edge Connector, designed for superior performance in demanding industrial environments. This green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature conditions. With two rows of copper alloy contacts providing 42 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme temperatures with ease. Trust in the 807-042-422-203 for secure and durable board-to-board connections in critical systems.