807-042-422-208

Heilind Number:EDA807-042-422-208
Manufacturer:EDAC
Manufacturer Number:807-042-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed to meet the demanding connectivity needs of high-performance electronic devices. Sporting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and thermal resistance in extreme operating conditions. With 42 positions spread across 2 rows, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise mating is effortless. Whether in straight-mount orientation or through-hole assembly, this connector provides secure and efficient board-to-board connections. Rated for an operating temperature range of -40 to 105°C, it excels even in harsh environments. Trust in our High Temp Card Edge Connector for seamless and high-speed data transmission in your electronic applications.