807-042-424-201

Heilind Number:EDA807-042-424-201
Manufacturer:EDAC
Manufacturer Number:807-042-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-424-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This essential component features a tough UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in the most demanding environments. With two rows of 42 copper alloy contacts, this connector delivers high-speed data transmission with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and commercial applications where reliability is key. Trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly.