807-042-424-204

Heilind Number:EDA807-042-424-204
Manufacturer:EDAC
Manufacturer Number:807-042-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable performance in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring superior conductivity and heat resistance. Its dual-row configuration with 42 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Engineered for straight mount orientation, this connector guarantees secure and stable installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications requiring high performance and durability. Trust in the quality and efficiency of our Card Edge Connector for seamless and reliable board-to-board connections.