807-042-424-207

Heilind Number:EDA807-042-424-207
Manufacturer:EDAC
Manufacturer Number:807-042-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-424-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector offers a 5A amperage rating and is built to withstand extreme temperatures ranging from -40 to 105°C. With a rugged housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and excellent conductivity. The connector's double-row design with 42 positions and a pitch of .156 inches allows for secure and efficient data transmission. Perfect for industrial applications, it guarantees optimal performance even in harsh operating conditions. Trust in our Card Edge Connector for seamless and high-speed connectivity in your PCB assemblies.