807-042-424-212

Heilind Number:EDA807-042-424-212
Manufacturer:EDAC
Manufacturer Number:807-042-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed for peak performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and longevity. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 42 positions. Its straight mount orientation makes installation a breeze, while its impressive operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this connector for uncompromising quality and performance in your PCB applications.