807-042-425-101

Heilind Number:EDA807-042-425-101
Manufacturer:EDAC
Manufacturer Number:807-042-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-425-101

Detailed Description

Introducing our high-temperature Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Engineered for efficiency, it features a single row with 42 positions, allowing for seamless PCB connectivity. The contact material, a robust Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications requiring high performance under extreme conditions. Trust in our connector for exceptional quality and performance in your board-to-board PCB connections.