807-042-425-102

Heilind Number:EDA807-042-425-102
Manufacturer:EDAC
Manufacturer Number:807-042-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with strict safety standards. With a single row layout and 42 positions, it offers ample connectivity for various applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial settings. Its straight mount orientation and .156 inch pitch make installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.