807-042-425-103

Heilind Number:EDA807-042-425-103
Manufacturer:EDAC
Manufacturer Number:807-042-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-425-103

Detailed Description

Introducing our High Temperature Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in demanding environments. This green connector, featuring a single row design with 42 positions, is engineered for high performance with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both robustness and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, perfect alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and precision of this connector for seamless connectivity in your electronic projects.