807-042-425-107

Heilind Number:EDA807-042-425-107
Manufacturer:EDAC
Manufacturer Number:807-042-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Engineered for reliability and performance, this connector boasts a sleek green design and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 42 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Trust in the quality and efficiency of our High Temp Card Edge Connector for all your PCB connectivity needs.