807-042-425-108

Heilind Number:EDA807-042-425-108
Manufacturer:EDAC
Manufacturer Number:807-042-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-425-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in demanding industrial environments. Engineered for reliability, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. The vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a single row design, 42 positions, and a pitch of .156 inches, it offers optimal connectivity for high-speed data transmission. Crafted from copper alloy, the contacts guarantee efficient power transfer, with an amperage rating of 5A. Thanks to its straight mount orientation and precise row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require both performance and resilience. Upgrade your PCB connections with the 807-042-425-108 and experience unrivaled quality and efficiency.