807-042-427-101

Heilind Number:EDA807-042-427-101
Manufacturer:EDAC
Manufacturer Number:807-042-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. This single-row connector features 42 positions, ideal for securely interfacing with PCBs. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust performance even in extreme temperatures ranging from -40 to 105 °C. The green-colored connector boasts a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration into your electronic systems. With a 5A amperage rating and straight mount orientation, it guarantees efficient power transmission and easy installation. Trust in the quality and longevity of this essential component for your connectivity needs in various applications, from telecommunications to industrial automation.