807-042-427-102

Heilind Number:EDA807-042-427-102
Manufacturer:EDAC
Manufacturer Number:807-042-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, combining seamless functionality with durable design. This essential component features a vibrant green hue and is engineered to thrive in high-temperature environments, making it ideal for a wide range of applications. With a robust amperage rating of 5A and housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance and safety. Its single row configuration, copper alloy contact material, and .156-inch pitch offer precise and secure connections, while the 42 positions accommodate versatile connectivity needs. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Trust in this connector for seamless board-to-board PCB connections in even the most demanding settings.