807-042-427-103

Heilind Number:EDA807-042-427-103
Manufacturer:EDAC
Manufacturer Number:807-042-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-427-103

Detailed Description

Introducing our 807-042-427-103 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in high-temperature environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in the most extreme conditions. With a sleek green exterior and copper alloy contact material, it combines both style and functionality. Featuring a single row design with 42 positions spaced at .156 inches, it offers efficient connectivity for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.