807-042-431-102

Heilind Number:EDA807-042-431-102
Manufacturer:EDAC
Manufacturer Number:807-042-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-431-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless PCB connectivity in demanding environments. Engineered for reliability, this connector features a single row with 42 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability even in high-temperature settings, with an operating range from -40 to 105°C. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, this green connector boasts a 5A amperage capacity and straight mount orientation, making it ideal for a wide range of industrial applications. Trust in its superior quality for seamless and secure connectivity in your projects. Elevate your PCB designs with our High Temp Card Edge Connector.