807-042-431-103

Heilind Number:EDA807-042-431-103
Manufacturer:EDAC
Manufacturer Number:807-042-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high-temperature resistance and flame retardancy. Its single row configuration with 42 copper alloy contacts allows for efficient signal transmission, with a pitch of .156 inches and row spacing of .2 inches providing precise connectivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation easy, while its robust construction guarantees long-lasting reliability. Trust in this essential component for seamless board-to-board PCB connections in your projects.