807-042-431-112

Heilind Number:EDA807-042-431-112
Manufacturer:EDAC
Manufacturer Number:807-042-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for seamless connectivity in demanding environments. Crafted with precision, this connector boasts a vibrant green hue for easy identification and is capable of handling up to 5A of power. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. Featuring a single row layout with 42 positions, it guarantees efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any high-performance electronic system. Explore our range of connectors for optimal board-to-board connectivity solutions.