807-042-440-201

Heilind Number:EDA807-042-440-201
Manufacturer:EDAC
Manufacturer Number:807-042-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-440-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for demanding electronic applications. Designed for reliability in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With two rows and 42 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its quality and performance for seamless board-to-board connections in your projects. Available now in a sleek green color, it's a standout component in our extensive line of connectors. Elevate your electronic designs with the 807-042-440-201 Card Edge Connector.