807-042-440-204

Heilind Number:EDA807-042-440-204
Manufacturer:EDAC
Manufacturer Number:807-042-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-440-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and fire resistance. With two rows of 42 contact positions, each meticulously crafted from robust Copper Alloy, this connector guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications that require uncompromising performance in extreme conditions. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.