807-042-440-207

Heilind Number:EDA807-042-440-207
Manufacturer:EDAC
Manufacturer Number:807-042-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-440-207

Detailed Description

Introducing our 807-042-440-207 High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections in demanding environments. Engineered for reliability and high performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardance. With two rows of 42 copper alloy contacts, each rated for 5A, you can trust in secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our High Temp Card Edge Connector to deliver uncompromising quality and performance in every connection.