807-042-440-208

Heilind Number:EDA807-042-440-208
Manufacturer:EDAC
Manufacturer Number:807-042-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-440-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in extreme operating conditions. Boasting a vibrant green color for easy identification, this connector is a powerhouse of functionality, with a current rating of 5A and 42 positions spread across two rows. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. Each contact is made of sturdy Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in our Card Edge Connector to deliver peak performance and longevity in your electronic designs.