807-042-440-212

Heilind Number:EDA807-042-440-212
Manufacturer:EDAC
Manufacturer Number:807-042-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-440-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for seamless board-to-board connections in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this green connector is designed to withstand even the harshest operating conditions. Its copper alloy contacts ensure reliable conductivity, while the dual-row configuration with 42 positions allows for efficient data transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.