807-042-441-101

Heilind Number:EDA807-042-441-101
Manufacturer:EDAC
Manufacturer Number:807-042-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame retardant for added safety. Its single-row design features 42 positions, each crafted with precision from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade to our High Temp Card Edge Connector today and experience unmatched quality in your PCB assemblies.