807-042-441-102

Heilind Number:EDA807-042-441-102
Manufacturer:EDAC
Manufacturer Number:807-042-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row configuration and 42 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, a robust Copper Alloy, guarantees secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration with your existing setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity game with this essential component, available now in our PCB Connectors collection.