807-042-441-103

Heilind Number:EDA807-042-441-103
Manufacturer:EDAC
Manufacturer Number:807-042-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding industrial environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 42 positions, it offers seamless integration for a variety of applications. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with this essential component, part of our extensive lineup of board-to-board connectors.