807-042-441-104

Heilind Number:EDA807-042-441-104
Manufacturer:EDAC
Manufacturer Number:807-042-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a single row layout and 42 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient and secure signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise and stable connections. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperature ranges from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and reliable board-to-board connections.