807-042-441-107

Heilind Number:EDA807-042-441-107
Manufacturer:EDAC
Manufacturer Number:807-042-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and seamless connectivity in demanding industrial environments. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional durability and fire resistance. With a current rating of 5 A, it offers efficient power transmission. The 1-row design with 42 positions and a pitch of .156 inches allows for secure and precise connections. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for your PCB connectivity needs.