807-042-441-108

Heilind Number:EDA807-042-441-108
Manufacturer:EDAC
Manufacturer Number:807-042-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. The 42 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, allow for high-density connectivity. Each contact is made of robust copper alloy, capable of handling up to 5A of current. Perfect for industrial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronic assembly project. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure PCB connectivity.