807-042-441-112

Heilind Number:EDA807-042-441-112
Manufacturer:EDAC
Manufacturer Number:807-042-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-441-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in demanding industrial environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers superior heat resistance. With a contact material of Copper Alloy ensuring excellent conductivity, it can handle an amperage of up to 5A without compromising performance. The single-row design with 42 positions allows for seamless connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether you're working with power-heavy applications or sensitive electronics, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 807-042-441-112 for your critical connectivity needs.