807-042-442-201

Heilind Number:EDA807-042-442-201
Manufacturer:EDAC
Manufacturer Number:807-042-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-442-201

Detailed Description

Introducing our 807-042-442-201 High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a high amperage rating of 5A, ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 42 positions. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in the 807-042-442-201 for efficient and robust board-to-board PCB connections in your projects. Explore more of our cutting-edge connector solutions in the Products > Connectors > PCB Connectors > Board to Board PCB Connectors > Card Edge Connectors category.