807-042-442-202

Heilind Number:EDA807-042-442-202
Manufacturer:EDAC
Manufacturer Number:807-042-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless connectivity for up to 42 positions. Its straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C guarantees performance even in the most demanding conditions. Trust in the quality and precision of this connector to power your electronic systems with ease.