807-042-442-204

Heilind Number:EDA807-042-442-204
Manufacturer:EDAC
Manufacturer Number:807-042-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-442-204

Detailed Description

Introducing our high-temp card edge connector, designed for superior performance in demanding electronic applications. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity even in extreme operating conditions. Its two rows of 42 copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power PCB connections. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual appeal. Trust in this connector to deliver seamless board-to-board connectivity in your electronic designs.