807-042-442-207

Heilind Number:EDA807-042-442-207
Manufacturer:EDAC
Manufacturer Number:807-042-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-442-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring durability and safety in even the most demanding environments. With two rows of precisely engineered copper alloy contacts, each rated for up to 5A of current, this connector provides efficient power transmission. Featuring a pitch of .156 inches and 42 positions, it offers ample connectivity options for your application. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial settings. Trust in its superior quality and performance for all your connectivity needs.