807-042-442-208

Heilind Number:EDA807-042-442-208
Manufacturer:EDAC
Manufacturer Number:807-042-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-442-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and protection. With two rows of 42 copper alloy contacts, it offers high conductivity and stability for seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions with a 5A amperage rating. Ideal for applications requiring precision and durability, this green-colored connector is the perfect solution for your connectivity needs. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB assembly with our top-of-the-line Card Edge Connector.