807-042-442-212

Heilind Number:EDA807-042-442-212
Manufacturer:EDAC
Manufacturer Number:807-042-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. With a vibrant green color for easy identification, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, offering excellent heat resistance and durability. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure efficient power transmission at an amperage of 5A. With 42 positions, this connector provides ample connectivity options for your PCB assembly. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in extreme conditions. Trust in the quality and reliability of our Card Edge Connector for your next project.