807-042-445-101

Heilind Number:EDA807-042-445-101
Manufacturer:EDAC
Manufacturer Number:807-042-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-445-101

Detailed Description

Introducing the 807-042-445-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature applications, this connector is perfect for industries where performance under extreme conditions is crucial. The vibrant green housing not only adds a pop of color to your assembly but also signifies its eco-friendly UL 94V-0 Diallyl Phthalate construction. With a single row layout and 42 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in the 807-042-445-101 for seamless board-to-board connections in your next project.