807-042-445-102

Heilind Number:EDA807-042-445-102
Manufacturer:EDAC
Manufacturer Number:807-042-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and efficient board-to-board connections in demanding applications. Featuring a vibrant Green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance and durability. With a single row design and 42 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contact material guarantees excellent conductivity, while a .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace environments. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic designs with this essential component, a standout in our extensive lineup of high-quality PCB connectors.