807-042-445-103

Heilind Number:EDA807-042-445-103
Manufacturer:EDAC
Manufacturer Number:807-042-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sleek and professional appearance. With a maximum amperage of 5 A, it is suitable for a variety of power and signal applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards and offers exceptional heat resistance. This single-row connector with 42 positions and a pitch of .156 inches provides efficient and secure board-to-board connections. Crafted from copper alloy, the contacts guarantee high conductivity and longevity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it ideal for use in diverse industrial settings. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connections in your PCB designs.