807-042-445-104

Heilind Number:EDA807-042-445-104
Manufacturer:EDAC
Manufacturer Number:807-042-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. With a vibrant green color and sleek design, this connector is as visually appealing as it is functional. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and fire resistance. The contact material, made of high-quality Copper Alloy, ensures excellent conductivity. Featuring a single row with 42 positions and a pitch of .156 inches, this connector is perfect for a wide range of PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for use in various industrial settings. Trust in the 807-042-445-104 for seamless board-to-board connections that stand the test of time.