807-042-445-107

Heilind Number:EDA807-042-445-107
Manufacturer:EDAC
Manufacturer Number:807-042-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. This essential component features a vibrant green color for easy identification, with a single row layout and 42 positions for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures the highest level of safety and performance. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure attachment. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector, a must-have in any tech enthusiast's toolkit.