807-042-445-108

Heilind Number:EDA807-042-445-108
Manufacturer:EDAC
Manufacturer Number:807-042-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-445-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding industrial environments. Boasting a vibrant green color for easy identification, this connector features a single row layout with 42 positions, ideal for a wide range of PCB applications. Engineered with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Whether you are working on telecommunications, automotive, or aerospace projects, our High Temp Card Edge Connector is the perfect solution for your connectivity needs. Trust in its unmatched performance and quality, backed by our commitment to excellence in every detail. Elevate your PCB connections with this essential component.