807-042-447-103

Heilind Number:EDA807-042-447-103
Manufacturer:EDAC
Manufacturer Number:807-042-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color for easy identification, this connector is a reliable solution for high-speed data transmission. With a maximum amperage of 5A, it ensures efficient power delivery. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row design with 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Suitable for a wide range of applications, this connector is a vital component in the world of electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand extreme conditions. Trust in our High Temp Card Edge Connector for seamless and reliable performance in your projects.