807-042-447-104

Heilind Number:EDA807-042-447-104
Manufacturer:EDAC
Manufacturer Number:807-042-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-447-104

Detailed Description

Introducing the 807-042-447-104 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at up to 5A. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your circuitry. The 42 available positions provide ample room for connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its quality and efficiency, and elevate your PCB connectivity to the next level.