807-042-447-107

Heilind Number:EDA807-042-447-107
Manufacturer:EDAC
Manufacturer Number:807-042-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually striking but also meets stringent safety standards. With a single row design and 42 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high temperature environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your electronic applications.