807-042-453-101

Heilind Number:EDA807-042-453-101
Manufacturer:EDAC
Manufacturer Number:807-042-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is a robust solution for applications requiring reliable power and signal transmission. With a current rating of 5A, it ensures efficient power delivery while maintaining signal integrity. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. Its single-row design with 42 positions allows for streamlined PCB connections, while the copper alloy contact material ensures low contact resistance and long-term reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation further enhances space efficiency, making it ideal for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various industrial and commercial applications. Trust in its superior quality and performance for your connectivity needs.