807-042-453-102

Heilind Number:EDA807-042-453-102
Manufacturer:EDAC
Manufacturer Number:807-042-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional functionality. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row configuration with 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise PCB connections. Its right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for high-performance electronics. Find it in our extensive range of PCB connectors under the Card Edge Connectors category.