807-042-453-103

Heilind Number:EDA807-042-453-103
Manufacturer:EDAC
Manufacturer Number:807-042-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. With a sleek green design, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire safety compliance. Its single row layout features 42 positions, each with copper alloy contacts for reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise connectivity on PCBs. Perfect for space-constrained applications, this connector is designed for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.