807-042-453-104

Heilind Number:EDA807-042-453-104
Manufacturer:EDAC
Manufacturer Number:807-042-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and long-lasting performance. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless integration into your PCB layout. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for applications requiring reliable operation in harsh conditions. Trust in our High Temp Card Edge Connector for exceptional quality and performance in your electronic designs.