807-042-453-107

Heilind Number:EDA807-042-453-107
Manufacturer:EDAC
Manufacturer Number:807-042-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures exceptional durability and heat resistance. With a single row configuration and 42 positions, it offers ample connectivity for a variety of applications. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for versatility, this connector is mountable in a right-angle orientation, making it perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in demanding industrial and commercial settings. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and dependable PCB connectivity.