807-042-453-108

Heilind Number:EDA807-042-453-108
Manufacturer:EDAC
Manufacturer Number:807-042-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-042-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-042-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable PCB connections in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and performance under extreme conditions. Its single row design with 42 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, with a right-angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and stability are paramount. Upgrade your board-to-board connections with our High Temp Card Edge Connector and experience unmatched reliability.